Z8F0213SH005EG
Extended
* Images are for reference only
Z8F0213SH005EG
Attributes
Value
Manufacturer
MFR.Part #
Z8F0213SH005EG
JLCPCB Part #
C2640353
Package
SOIC-20-300mil
Description
16 2.7V~3.6V 2KB 5MHz FLASH Others SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerZilog
PackageSOIC-20-300mil
CPU Maximum Speed5MHz
Program Memory TypeFLASH
Program Storage Size2KB
Voltage - Supply2.7V~3.6V
CPU CoreOthers
Number of I/O16