
- Manufacturer
- MFR.Part #
- HCM1A1305-7R8-R
- JLCPCB Part #
- C2639860
- Package
- SMD,13.3x12.2mm
- Description
- 15A 16.8mΩ 7.6A 7.8uH ±20% SMD,13.3x12.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | EATON | |
| Package | SMD,13.3x12.2mm | |
| Current - Saturation(Isat) | 15A | |
| Inductance | 7.8uH | |
| Tolerance | ±20% | |
| Current Rating | 7.6A | |
| Application Grade | Automotive grade | |
| DC Resistance(DCR) | 16.8mΩ |

* Images are for reference only
HCM1A1305-7R8-R
Extended- Manufacturer
- MFR.Part #
- HCM1A1305-7R8-R
- JLCPCB Part #
- C2639860
- Package
- SMD,13.3x12.2mm
- Description
- 15A 16.8mΩ 7.6A 7.8uH ±20% SMD,13.3x12.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HCM1A1305-7R8-R
- JLCPCB Part #
- C2639860
- Package
- SMD,13.3x12.2mm
- Description
- 15A 16.8mΩ 7.6A 7.8uH ±20% SMD,13.3x12.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HCM1A1305-7R8-R Specifications
HCM1A1305-7R8-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | EATON | |
| Package | SMD,13.3x12.2mm | |
| Current - Saturation(Isat) | 15A | |
| Inductance | 7.8uH | |
| Tolerance | ±20% | |
| Current Rating | 7.6A | |
| Application Grade | Automotive grade | |
| DC Resistance(DCR) | 16.8mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCM1A1305-7R8-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HCM1A1305-7R8-R Documents
HCM1A1305-7R8-R datasheets or manufacturer documentation.
Datasheet: HCM1A1305-7R8-R Datasheet (PDF)
HCM1A1305-7R8-R Schematic Symbol & PCB Footprint
The HCM1A1305-7R8-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.