
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | EATON | |
| Package | SMD,13.7x8.8mm | |
| Inductance | 1uH | |
| Current - Saturation(Isat) | 9.9A | |
| Tolerance | ±20% | |
| Current Rating | 9A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 8.1mΩ |

* Images are for reference only
UP2-1R0-R
Extended- Manufacturer
- MFR.Part #
- UP2-1R0-R
- JLCPCB Part #
- C2639853
- Package
- SMD,13.7x8.8mm
- Description
- 1uH 8.1mΩ 9.9A 9A ±20% SMD,13.7x8.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UP2-1R0-R
- JLCPCB Part #
- C2639853
- Package
- SMD,13.7x8.8mm
- Description
- 1uH 8.1mΩ 9.9A 9A ±20% SMD,13.7x8.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UP2-1R0-R Specifications
UP2-1R0-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | EATON | |
| Package | SMD,13.7x8.8mm | |
| Inductance | 1uH | |
| Current - Saturation(Isat) | 9.9A | |
| Tolerance | ±20% | |
| Current Rating | 9A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 8.1mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UP2-1R0-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UP2-1R0-R Documents
UP2-1R0-R datasheets or manufacturer documentation.
Datasheet: UP2-1R0-R Datasheet (PDF)
UP2-1R0-R Schematic Symbol & PCB Footprint
The UP2-1R0-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.