
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | EATON | |
| Package | Plugin,D=17mm | |
| Current - Saturation(Isat) | 2.4A | |
| Inductance | 220uH | |
| Tolerance | ±20% | |
| Current Rating | 1.4A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 357.1mΩ |

* Images are for reference only
UP4T-221-R
Extended- Manufacturer
- MFR.Part #
- UP4T-221-R
- JLCPCB Part #
- C2639823
- Package
- Plugin,D=17mm
- Description
- 1.4A 2.4A 220uH 357.1mΩ ±20% 插件,D=17mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UP4T-221-R
- JLCPCB Part #
- C2639823
- Package
- Plugin,D=17mm
- Description
- 1.4A 2.4A 220uH 357.1mΩ ±20% 插件,D=17mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UP4T-221-R Specifications
UP4T-221-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | EATON | |
| Package | Plugin,D=17mm | |
| Current - Saturation(Isat) | 2.4A | |
| Inductance | 220uH | |
| Tolerance | ±20% | |
| Current Rating | 1.4A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 357.1mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UP4T-221-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UP4T-221-R Documents
UP4T-221-R datasheets or manufacturer documentation.
Datasheet: UP4T-221-R Datasheet (PDF)
UP4T-221-R Schematic Symbol & PCB Footprint
The UP4T-221-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.