
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | EATON | |
| Package | SMD-2P,9.4x12.9mm | |
| Current - Saturation(Isat) | 580mA | |
| Inductance | 470uH | |
| Tolerance | ±20% | |
| Current Rating | 560mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 1.1914Ω |

* Images are for reference only
UP2C-471-R
Extended- Manufacturer
- MFR.Part #
- UP2C-471-R
- JLCPCB Part #
- C2639732
- Package
- SMD-2P,9.4x12.9mm
- Description
- 1.1914Ω 470uH 560mA 580mA ±20% SMD-2P,9.4x12.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UP2C-471-R
- JLCPCB Part #
- C2639732
- Package
- SMD-2P,9.4x12.9mm
- Description
- 1.1914Ω 470uH 560mA 580mA ±20% SMD-2P,9.4x12.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UP2C-471-R Specifications
UP2C-471-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | EATON | |
| Package | SMD-2P,9.4x12.9mm | |
| Current - Saturation(Isat) | 580mA | |
| Inductance | 470uH | |
| Tolerance | ±20% | |
| Current Rating | 560mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 1.1914Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UP2C-471-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UP2C-471-R Documents
UP2C-471-R datasheets or manufacturer documentation.
Datasheet: UP2C-471-R Datasheet (PDF)
UP2C-471-R Schematic Symbol & PCB Footprint
The UP2C-471-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.