
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | Plugin,D=6mm | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current Rating | 2.83A | |
| DC Resistance(DCR) | 30.8mΩ |

* Images are for reference only
RCH664NP-3R3M
Extended- Manufacturer
- MFR.Part #
- RCH664NP-3R3M
- JLCPCB Part #
- C2639588
- Package
- Plugin,D=6mm
- Description
- 2.83A 3.3uH 30.8mΩ ±20% 插件,D=6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RCH664NP-3R3M
- JLCPCB Part #
- C2639588
- Package
- Plugin,D=6mm
- Description
- 2.83A 3.3uH 30.8mΩ ±20% 插件,D=6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RCH664NP-3R3M Specifications
RCH664NP-3R3M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | Plugin,D=6mm | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current Rating | 2.83A | |
| DC Resistance(DCR) | 30.8mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RCH664NP-3R3M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RCH664NP-3R3M Documents
RCH664NP-3R3M datasheets or manufacturer documentation.
Datasheet: RCH664NP-3R3M Datasheet (PDF)
RCH664NP-3R3M Schematic Symbol & PCB Footprint
The RCH664NP-3R3M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.