Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ADAU1701JSTZ (SMTonly)
ADAU1701JSTZ (SMTonly) - 1
ADAU1701JSTZ (SMTonly) - 2
ADAU1701JSTZ (SMTonly) - 3
ADAU1701JSTZ (SMTonly) - 4
Extended1/4
* Images are for reference only
ADAU1701JSTZ (SMTonly)
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADAU1701JSTZ (SMTonly)
JLCPCB Part #
C26394
Package
LQFP-48(7x7)
Description
1.8V~3.3V 12 24bit 8bit Others LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices
PackageLQFP-48(7x7)
Operating Temperature0℃~+70℃
CPU Maximum Speed50MHz
DAC (Bit)24bit
Voltage - Supply1.8V~3.3V
Core Size28 Bit
CPU CoreOthers
Number of I/O12
ADC (Bit)8bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ADAU1701JSTZ (SMTonly)
ADAU1701JSTZ (SMTonly)

* Images are for reference only

ADAU1701JSTZ (SMTonly)

Extended
Manufacturer

Analog Devices

MFR.Part #
ADAU1701JSTZ (SMTonly)
JLCPCB Part #
C26394
Package
LQFP-48(7x7)
Description
1.8V~3.3V 12 24bit 8bit Others LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADAU1701JSTZ (SMTonly)

* Images are for reference only

ADAU1701JSTZ (SMTonly)
Extended
Manufacturer

Analog Devices

MFR.Part #
ADAU1701JSTZ (SMTonly)
JLCPCB Part #
C26394
Package
LQFP-48(7x7)
Description
1.8V~3.3V 12 24bit 8bit Others LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADAU1701JSTZ (SMTonly) Specifications

ADAU1701JSTZ (SMTonly) technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices
PackageLQFP-48(7x7)
Operating Temperature0℃~+70℃
CPU Maximum Speed50MHz
DAC (Bit)24bit
Voltage - Supply1.8V~3.3V
Core Size28 Bit
CPU CoreOthers
Number of I/O12
ADC (Bit)8bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADAU1701JSTZ (SMTonly). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADAU1701JSTZ (SMTonly) Documents

ADAU1701JSTZ (SMTonly) datasheets or manufacturer documentation.

Datasheet: ADAU1701JSTZ (SMTonly) Datasheet (PDF)

ADAU1701JSTZ (SMTonly) Schematic Symbol & PCB Footprint

The ADAU1701JSTZ (SMTonly) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.