
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | EATON | |
| Package | - | |
| Inductance | 65nH | |
| Current - Saturation(Isat) | 24A | |
| Type | Molded Inductor | |
| Tolerance | ±15% | |
| Current Rating | 40A | |
| Application Grade | Consumer grade | |
| Magnetic Core | Ferrite Core | |
| DC Resistance(DCR) | 0.32mΩ |

* Images are for reference only
FP0404R1-R065-I
Extended- Manufacturer
- MFR.Part #
- FP0404R1-R065-I
- JLCPCB Part #
- C2639395
- Package
- -
- Description
- 65nH - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FP0404R1-R065-I
- JLCPCB Part #
- C2639395
- Package
- -
- Description
- 65nH - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FP0404R1-R065-I Specifications
FP0404R1-R065-I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | EATON | |
| Package | - | |
| Inductance | 65nH | |
| Current - Saturation(Isat) | 24A | |
| Type | Molded Inductor | |
| Tolerance | ±15% | |
| Current Rating | 40A | |
| Application Grade | Consumer grade | |
| Magnetic Core | Ferrite Core | |
| DC Resistance(DCR) | 0.32mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FP0404R1-R065-I. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FP0404R1-R065-I Documents
FP0404R1-R065-I datasheets or manufacturer documentation.
Datasheet: FP0404R1-R065-I Datasheet (PDF)
FP0404R1-R065-I Schematic Symbol & PCB Footprint
The FP0404R1-R065-I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.