CDH74NP-181JC
Extended
* Images are for reference only
CDH74NP-181JC
Attributes
Value
Manufacturer
MFR.Part #
CDH74NP-181JC
JLCPCB Part #
C2639362
Package
SMD,8x7.3mm
Description
180uH 630mΩ 660mA ±5% SMD,8x7.3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSumida
PackageSMD,8x7.3mm
Inductance180uH
Tolerance±5%
Current Rating660mA
Application GradeConsumer grade
DC Resistance(DCR)630mΩ