
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | Plugin,D=7.8mm | |
| Current - Saturation(Isat) | 1.2A | |
| Inductance | 120uH | |
| Tolerance | ±15% | |
| Current Rating | 1.2A | |
| DC Resistance(DCR) | 222mΩ |

* Images are for reference only
RCH8011NP-121L
Extended- Manufacturer
- MFR.Part #
- RCH8011NP-121L
- JLCPCB Part #
- C2639163
- Package
- Plugin,D=7.8mm
- Description
- 1.2A 1.2A 120uH 222mΩ ±15% 插件,D=7.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RCH8011NP-121L
- JLCPCB Part #
- C2639163
- Package
- Plugin,D=7.8mm
- Description
- 1.2A 1.2A 120uH 222mΩ ±15% 插件,D=7.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RCH8011NP-121L Specifications
RCH8011NP-121L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | Plugin,D=7.8mm | |
| Current - Saturation(Isat) | 1.2A | |
| Inductance | 120uH | |
| Tolerance | ±15% | |
| Current Rating | 1.2A | |
| DC Resistance(DCR) | 222mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RCH8011NP-121L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RCH8011NP-121L Documents
RCH8011NP-121L datasheets or manufacturer documentation.
Datasheet: RCH8011NP-121L Datasheet (PDF)
RCH8011NP-121L Schematic Symbol & PCB Footprint
The RCH8011NP-121L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.