FP1007R3-R23-R
Extended
* Images are for reference only
FP1007R3-R23-R
Attributes
Value
Manufacturer
MFR.Part #
FP1007R3-R23-R
JLCPCB Part #
C2638810
Package
-
Description
0.29mΩ 230nH 48A 48A ±10% - Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerEATON
Package-
Current - Saturation(Isat)48A
Inductance230nH
Tolerance±10%
Current Rating48A
Application GradeConsumer grade
DC Resistance(DCR)0.29mΩ