CD54NP-220MC - 1
CD54NP-220MC - 2
CD54NP-220MC - 3
CD54NP-220MC - 4
Extended1/4
* Images are for reference only
CD54NP-220MC
Attributes
Value
Manufacturer
MFR.Part #
CD54NP-220MC
JLCPCB Part #
C2638509
Package
SMD,5.8x5.2mm
Description
1.11A 180mΩ 22uH Magnetic Shielded Inductor ±20% SMD,5.8x5.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSumida
PackageSMD,5.8x5.2mm
Inductance22uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating1.11A
Application GradeConsumer grade
DC Resistance(DCR)180mΩ