ECX-P25BN-40.000
Extended
* Images are for reference only
ECX-P25BN-40.000
Attributes
Value
Manufacturer
MFR.Part #
ECX-P25BN-40.000
JLCPCB Part #
C2638428
Package
SMD5032-6P
Description
-40℃~+85℃ 2.5V 40MHz 48mA LVPECL SMD5032-6P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerECS
PackageSMD5032-6P
Operating Temperature-40℃~+85℃
Output TypeLVPECL
Voltage - Supply2.5V
Frequency40MHz
Current - Supply48mA