ECX-P32BN-74.250
Extended
* Images are for reference only
ECX-P32BN-74.250
Attributes
Value
Manufacturer
MFR.Part #
ECX-P32BN-74.250
JLCPCB Part #
C2638138
Package
SMD2520-6P
Description
-40℃~+85℃ 3.3V 48mA 74.25MHz LVPECL SMD2520-6P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerECS
PackageSMD2520-6P
Operating Temperature-40℃~+85℃
Output TypeLVPECL
Voltage - Supply3.3V
Frequency74.25MHz
Current - Supply48mA