ECX-L32CM-120.000
Extended
* Images are for reference only
ECX-L32CM-120.000
Attributes
Value
Manufacturer
MFR.Part #
ECX-L32CM-120.000
JLCPCB Part #
C2637978
Package
SMD2520-6P
Description
-20℃~+70℃ 120MHz 20mA 3.3V LVDS SMD2520-6P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerECS
PackageSMD2520-6P
Operating Temperature-20℃~+70℃
Output TypeLVDS
Voltage - Supply3.3V
Frequency120MHz
Current - Supply20mA