ECX-L37CM-33.333
Extended
* Images are for reference only
ECX-L37CM-33.333
Attributes
Value
Manufacturer
MFR.Part #
ECX-L37CM-33.333
JLCPCB Part #
C2637691
Package
SMD7050-6P
Description
-20℃~+70℃ 18mA 3.3V 33.333MHz LVDS SMD7050-6P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerECS
PackageSMD7050-6P
Operating Temperature-20℃~+70℃
Output TypeLVDS
Voltage - Supply3.3V
Frequency33.333MHz
Current - Supply18mA