ECX-L33BN-33.000
Extended
* Images are for reference only
ECX-L33BN-33.000
Attributes
Value
Manufacturer
MFR.Part #
ECX-L33BN-33.000
JLCPCB Part #
C2637620
Package
SMD3225-6P
Description
-40℃~+85℃ 18mA 3.3V 33MHz LVDS SMD3225-6P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerECS
PackageSMD3225-6P
Operating Temperature-40℃~+85℃
Output TypeLVDS
Voltage - Supply3.3V
Frequency33MHz
Current - Supply18mA