


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | JST | |
| Package | Plugin,P=2.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Color | White | |
| Current Rating | 3A | |
| Pins Structure | 1x2P | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 4.4mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 7.5mm | |
| Reference Series | EH | |
| Contact Plating | Tin | |
| Number of Pins | 2P | |
| Pitch | 2.5mm | |
| Contact Material | Brass | |
| Z-Height of the Board | 6.5mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B2B-EH-TS(LF)(SN) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | JST | |
| Package | Plugin,P=2.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Color | White | |
| Current Rating | 3A | |
| Pins Structure | 1x2P | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 4.4mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 7.5mm | |
| Reference Series | EH | |
| Contact Plating | Tin | |
| Number of Pins | 2P | |
| Pitch | 2.5mm | |
| Contact Material | Brass | |
| Z-Height of the Board | 6.5mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B2B-EH-TS(LF)(SN). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B2B-EH-TS(LF)(SN) datasheets or manufacturer documentation.
Datasheet: B2B-EH-TS(LF)(SN) Datasheet (PDF)
The B2B-EH-TS(LF)(SN) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.