ECX-P27BN-77.760
Extended
* Images are for reference only
ECX-P27BN-77.760
Attributes
Value
Manufacturer
MFR.Part #
ECX-P27BN-77.760
JLCPCB Part #
C2637511
Package
SMD7050-6P
Description
-40℃~+85℃ 2.5V 48mA 77.76MHz LVPECL SMD7050-6P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerECS
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Output TypeLVPECL
Voltage - Supply2.5V
Frequency77.76MHz
Current - Supply48mA