
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | ECS | |
| Package | SMD3225-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | LVPECL | |
| Voltage - Supply | 3.3V | |
| Frequency | 16MHz | |
| Current - Supply | 48mA |

* Images are for reference only
ECX-P33CM-16.000
Extended- Manufacturer
- MFR.Part #
- ECX-P33CM-16.000
- JLCPCB Part #
- C2637354
- Package
- SMD3225-6P
- Description
- -20℃~+70℃ 16MHz 3.3V 48mA LVPECL SMD3225-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ECX-P33CM-16.000
- JLCPCB Part #
- C2637354
- Package
- SMD3225-6P
- Description
- -20℃~+70℃ 16MHz 3.3V 48mA LVPECL SMD3225-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECX-P33CM-16.000 Specifications
ECX-P33CM-16.000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | ECS | |
| Package | SMD3225-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | LVPECL | |
| Voltage - Supply | 3.3V | |
| Frequency | 16MHz | |
| Current - Supply | 48mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECX-P33CM-16.000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECX-P33CM-16.000 Documents
ECX-P33CM-16.000 datasheets or manufacturer documentation.
Datasheet: ECX-P33CM-16.000 Datasheet (PDF)
ECX-P33CM-16.000 Schematic Symbol & PCB Footprint
The ECX-P33CM-16.000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.