ECX-H27BN-106.250
Extended
* Images are for reference only
ECX-H27BN-106.250
Attributes
Value
Manufacturer
MFR.Part #
ECX-H27BN-106.250
JLCPCB Part #
C2637330
Package
SMD7050-6P
Description
-40℃~+85℃ 106.25MHz 2.5V 40mA HCMOS SMD7050-6P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerECS
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Output TypeHCMOS
Voltage - Supply2.5V
Frequency106.25MHz
Current - Supply40mA