ECX-P35BN-155.520
Extended
* Images are for reference only
ECX-P35BN-155.520
Attributes
Value
Manufacturer
MFR.Part #
ECX-P35BN-155.520
JLCPCB Part #
C2637111
Package
SMD5032-6P
Description
-40℃~+85℃ 155.52MHz 3.3V 50mA LVPECL SMD5032-6P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerECS
PackageSMD5032-6P
Operating Temperature-40℃~+85℃
Output TypeLVPECL
Voltage - Supply3.3V
Frequency155.52MHz
Current - Supply50mA