
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | ECS | |
| Package | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS | |
| Voltage - Supply | 2.5V | |
| Frequency | 156.25MHz | |
| Current - Supply | 40mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECX-H27CM-156.250 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | ECS | |
| Package | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS | |
| Voltage - Supply | 2.5V | |
| Frequency | 156.25MHz | |
| Current - Supply | 40mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECX-H27CM-156.250. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECX-H27CM-156.250 datasheets or manufacturer documentation.
Datasheet: ECX-H27CM-156.250 Datasheet (PDF)
The ECX-H27CM-156.250 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.