ECS-2200BX-073
Extended
* Images are for reference only
ECS-2200BX-073
Attributes
Value
Manufacturer
MFR.Part #
ECS-2200BX-073
JLCPCB Part #
C2636645
Package
DIP-4
Description
0℃~+70℃ 25mA 5V 7.3728MHz HCMOS、TTL DIP-4 Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerECS
PackageDIP-4
Operating Temperature0℃~+70℃
Voltage - Supply5V
Output TypeHCMOS、TTL
Frequency7.3728MHz
Current - Supply25mA