
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | ECS | |
| Package | DIP-4 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | TTL | |
| Voltage - Supply | 5V | |
| Frequency | 1MHz | |
| Current - Supply | 15mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECS-100A-010 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | ECS | |
| Package | DIP-4 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | TTL | |
| Voltage - Supply | 5V | |
| Frequency | 1MHz | |
| Current - Supply | 15mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECS-100A-010. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECS-100A-010 datasheets or manufacturer documentation.
Datasheet: ECS-100A-010 Datasheet (PDF)
The ECS-100A-010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.