ECS-122.8-20-1X
Extended
* Images are for reference only
ECS-122.8-20-1X
Attributes
Value
Manufacturer
MFR.Part #
ECS-122.8-20-1X
JLCPCB Part #
C2636256
Package
HC-49U
Description
-10℃~+70℃ 12.288MHz 20pF 30Ω ±30ppm ±50ppm HC-49U Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackageHC-49U
Load Capacitance20pF
Operating Temperature-10℃~+70℃
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)30Ω
Frequency Stability±50ppm
Frequency12.288MHz