MART100KP160A
Extended
* Images are for reference only
MART100KP160A
Attributes
Value
Manufacturer
MFR.Part #
MART100KP160A
JLCPCB Part #
C2635250
Package
DO-204AR
Description
-65℃~+150℃ 1 100kW 160V 178V 315V 318A IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DO-204AR ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageDO-204AR
Operating Temperature-65℃~+150℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)100kW
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage315V
PolarityUnidirectional
Peak Pulse Current (Ipp)318A
Voltage - Breakdown178V
Reverse Stand-Off Voltage (Vrwm)160V