
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Apex Microtechnology | |
| Package | - | |
| Vos - Input Offset Voltage | 500uV | |
| Output Current | 4.5A | |
| Input Offset Current(Ios) | 2.5pA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 220V/us | |
| Common Mode Rejection Ratio(CMRR) | 104dB | |
| Features | Decompensated stable、Overvoltage protection | |
| Ib - Input Bias Current | 5pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PA09 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Apex Microtechnology | |
| Package | - | |
| Vos - Input Offset Voltage | 500uV | |
| Output Current | 4.5A | |
| Input Offset Current(Ios) | 2.5pA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 220V/us | |
| Common Mode Rejection Ratio(CMRR) | 104dB | |
| Features | Decompensated stable、Overvoltage protection | |
| Ib - Input Bias Current | 5pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PA09. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PA09 datasheets or manufacturer documentation.
The PA09 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.