JANTX1N6103A
Extended
* Images are for reference only
JANTX1N6103A
Attributes
Value
Manufacturer
MFR.Part #
JANTX1N6103A
JLCPCB Part #
C2634653
Package
-
Description
-55℃~+175℃ 11.2V 44.6A 5.7V 500W 50uA 7.13V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS 插件,D3.6xL4.7mm ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
Package-
Operating Temperature-55℃~+175℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)500W
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage11.2V
PolarityBidirectional
Peak Pulse Current (Ipp)44.6A
Reverse Stand-Off Voltage (Vrwm)5.7V
Voltage - Breakdown7.13V
Reverse Leakage Current (Ir)50uA