MA15KP22A
Extended
* Images are for reference only
MA15KP22A
Attributes
Value
Manufacturer
MFR.Part #
MA15KP22A
JLCPCB Part #
C2634231
Package
DO-204AR
Description
-65℃~+150℃ 15kW 22V 24.4V 37.1V 404A TVS Unidirectional DO-204AR ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageDO-204AR
Operating Temperature-65℃~+150℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)15kW
Clamping Voltage37.1V
PolarityUnidirectional
Peak Pulse Current (Ipp)404A
Voltage - Breakdown24.4V
Reverse Stand-Off Voltage (Vrwm)22V