
- Manufacturer
- MFR.Part #
- MART100KP260AE3
- JLCPCB Part #
- C2634177
- Package
- DO-204AR
- Description
- -65℃~+150℃ 100kW 196A 260V 289V 512V TVS Unidirectional DO-204AR ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | DO-204AR | |
| Operating Temperature | -65℃~+150℃ | |
| Type | TVS | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Clamping Voltage | 512V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 196A | |
| Voltage - Breakdown | 289V | |
| Reverse Stand-Off Voltage (Vrwm) | 260V |

* Images are for reference only
MART100KP260AE3
Extended- Manufacturer
- MFR.Part #
- MART100KP260AE3
- JLCPCB Part #
- C2634177
- Package
- DO-204AR
- Description
- -65℃~+150℃ 100kW 196A 260V 289V 512V TVS Unidirectional DO-204AR ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MART100KP260AE3
- JLCPCB Part #
- C2634177
- Package
- DO-204AR
- Description
- -65℃~+150℃ 100kW 196A 260V 289V 512V TVS Unidirectional DO-204AR ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MART100KP260AE3 Specifications
MART100KP260AE3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | DO-204AR | |
| Operating Temperature | -65℃~+150℃ | |
| Type | TVS | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Clamping Voltage | 512V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 196A | |
| Voltage - Breakdown | 289V | |
| Reverse Stand-Off Voltage (Vrwm) | 260V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MART100KP260AE3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MART100KP260AE3 Schematic Symbol & PCB Footprint
The MART100KP260AE3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.