JANTX1N6119AUS
Extended
* Images are for reference only
JANTX1N6119AUS
Attributes
Value
Manufacturer
MFR.Part #
JANTX1N6119AUS
JLCPCB Part #
C2634084
Package
MELF-SQ(B)
Description
-55℃~+175℃ 10A 1uA 27.4V 34.2V 49.9V 500W Bidirectional TVS MELF-SQ(B) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageMELF-SQ(B)
Operating Temperature-55℃~+175℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)500W
Clamping Voltage49.9V
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)27.4V
Peak Pulse Current (Ipp)10A
Voltage - Breakdown34.2V
Reverse Leakage Current (Ir)1uA