Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. M1.5KE180AE3
M1.5KE180AE3
Extended
* Images are for reference only
M1.5KE180AE3
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
M1.5KE180AE3
JLCPCB Part #
C2633855
Package
CASE-1
Description
1.5kW 154V 171V 246V 6.1A TVS CASE-1 ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageCASE-1
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW
Clamping Voltage246V
Peak Pulse Current (Ipp)6.1A
Voltage - Breakdown171V
Reverse Stand-Off Voltage (Vrwm)154V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. M1.5KE180AE3
M1.5KE180AE3

* Images are for reference only

M1.5KE180AE3

Extended
Manufacturer

Microchip Tech

MFR.Part #
M1.5KE180AE3
JLCPCB Part #
C2633855
Package
CASE-1
Description
1.5kW 154V 171V 246V 6.1A TVS CASE-1 ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M1.5KE180AE3

* Images are for reference only

M1.5KE180AE3
Extended
Manufacturer

Microchip Tech

MFR.Part #
M1.5KE180AE3
JLCPCB Part #
C2633855
Package
CASE-1
Description
1.5kW 154V 171V 246V 6.1A TVS CASE-1 ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M1.5KE180AE3 Specifications

M1.5KE180AE3 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageCASE-1
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW
Clamping Voltage246V
Peak Pulse Current (Ipp)6.1A
Voltage - Breakdown171V
Reverse Stand-Off Voltage (Vrwm)154V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M1.5KE180AE3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

M1.5KE180AE3 Documents

M1.5KE180AE3 datasheets or manufacturer documentation.

Datasheet: M1.5KE180AE3 Datasheet (PDF)

M1.5KE180AE3 Schematic Symbol & PCB Footprint

The M1.5KE180AE3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.