Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. MFS2321BMBB2EP
MFS2321BMBB2EP
Extended
* Images are for reference only
MFS2321BMBB2EP
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MFS2321BMBB2EP
JLCPCB Part #
C26336457
Package
QFN-48-EP(7x7)
Description
QFN-48-EP(7x7) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerNXP Semicon
PackageQFN-48-EP(7x7)
Operating Temperature-40℃~+125℃
Output Current0.1A、0.15A、0.6A
Input Voltage5V~36V
Output Voltage5V、5V、5V
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. MFS2321BMBB2EP
MFS2321BMBB2EP

* Images are for reference only

MFS2321BMBB2EP

Extended
Manufacturer

NXP Semicon

MFR.Part #
MFS2321BMBB2EP
JLCPCB Part #
C26336457
Package
QFN-48-EP(7x7)
Description
QFN-48-EP(7x7) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MFS2321BMBB2EP

* Images are for reference only

MFS2321BMBB2EP
Extended
Manufacturer

NXP Semicon

MFR.Part #
MFS2321BMBB2EP
JLCPCB Part #
C26336457
Package
QFN-48-EP(7x7)
Description
QFN-48-EP(7x7) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MFS2321BMBB2EP Specifications

MFS2321BMBB2EP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerNXP Semicon
PackageQFN-48-EP(7x7)
Operating Temperature-40℃~+125℃
Output Current0.1A、0.15A、0.6A
Input Voltage5V~36V
Output Voltage5V、5V、5V
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MFS2321BMBB2EP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MFS2321BMBB2EP Schematic Symbol & PCB Footprint

The MFS2321BMBB2EP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.