MXPLAD36KP200AE3
Extended
* Images are for reference only
MXPLAD36KP200AE3
Attributes
Value
Manufacturer
MFR.Part #
MXPLAD36KP200AE3
JLCPCB Part #
C2633598
Package
PLAD
Description
-55℃~+150℃ 112A 200V 222V 322V 36kW TVS Unidirectional PLAD ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackagePLAD
Operating Temperature-55℃~+150℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)36kW
Clamping Voltage322V
PolarityUnidirectional
Peak Pulse Current (Ipp)112A
Voltage - Breakdown222V
Reverse Stand-Off Voltage (Vrwm)200V