


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-6(1.1x1.6) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Boost | |
| Frequency - Switching | 2MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 500mV~5.5V | |
| Quiescent Current | 512nA | |
| Features | Overcurrent Protection、Light load efficient mode、Output discharge、Load disconnect、Cycle-by-cycle current limiting | |
| Topology | Boost | |
| Output Voltage | 2.5V~5.5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX18000AWT+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-6(1.1x1.6) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Boost | |
| Frequency - Switching | 2MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 500mV~5.5V | |
| Quiescent Current | 512nA | |
| Features | Overcurrent Protection、Light load efficient mode、Output discharge、Load disconnect、Cycle-by-cycle current limiting | |
| Topology | Boost | |
| Output Voltage | 2.5V~5.5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX18000AWT+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAX18000AWT+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.