
- Manufacturer
- MFR.Part #
- MXPLAD18KP110CA
- JLCPCB Part #
- C2632824
- Package
- PLAD
- Description
- -55℃~+150℃ 102A 110V 122V 177V 18kW Bidirectional TVS PLAD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | PLAD | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 18kW | |
| Clamping Voltage | 177V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 102A | |
| Voltage - Breakdown | 122V | |
| Reverse Stand-Off Voltage (Vrwm) | 110V |

* Images are for reference only
MXPLAD18KP110CA
Extended- Manufacturer
- MFR.Part #
- MXPLAD18KP110CA
- JLCPCB Part #
- C2632824
- Package
- PLAD
- Description
- -55℃~+150℃ 102A 110V 122V 177V 18kW Bidirectional TVS PLAD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MXPLAD18KP110CA
- JLCPCB Part #
- C2632824
- Package
- PLAD
- Description
- -55℃~+150℃ 102A 110V 122V 177V 18kW Bidirectional TVS PLAD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MXPLAD18KP110CA Specifications
MXPLAD18KP110CA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | PLAD | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 18kW | |
| Clamping Voltage | 177V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 102A | |
| Voltage - Breakdown | 122V | |
| Reverse Stand-Off Voltage (Vrwm) | 110V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXPLAD18KP110CA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MXPLAD18KP110CA Documents
MXPLAD18KP110CA datasheets or manufacturer documentation.
Datasheet: MXPLAD18KP110CA Datasheet (PDF)
MXPLAD18KP110CA Schematic Symbol & PCB Footprint
The MXPLAD18KP110CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.