
- Manufacturer
- MFR.Part #
- MXLPLAD36KP220CAE3
- JLCPCB Part #
- C2632794
- Package
- PLAD
- Description
- -55℃~+150℃ 102A 10uA 220V 245V 356V 36kW Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | PLAD | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 36kW | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 | |
| Clamping Voltage | 356V | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 245V | |
| Peak Pulse Current (Ipp) | 102A | |
| Reverse Stand-Off Voltage (Vrwm) | 220V | |
| Reverse Leakage Current (Ir) | 10uA |

* Images are for reference only
MXLPLAD36KP220CAE3
Extended- Manufacturer
- MFR.Part #
- MXLPLAD36KP220CAE3
- JLCPCB Part #
- C2632794
- Package
- PLAD
- Description
- -55℃~+150℃ 102A 10uA 220V 245V 356V 36kW Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MXLPLAD36KP220CAE3
- JLCPCB Part #
- C2632794
- Package
- PLAD
- Description
- -55℃~+150℃ 102A 10uA 220V 245V 356V 36kW Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MXLPLAD36KP220CAE3 Specifications
MXLPLAD36KP220CAE3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | PLAD | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 36kW | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 | |
| Clamping Voltage | 356V | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 245V | |
| Peak Pulse Current (Ipp) | 102A | |
| Reverse Stand-Off Voltage (Vrwm) | 220V | |
| Reverse Leakage Current (Ir) | 10uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXLPLAD36KP220CAE3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MXLPLAD36KP220CAE3 Documents
MXLPLAD36KP220CAE3 datasheets or manufacturer documentation.
Datasheet: MXLPLAD36KP220CAE3 Datasheet (PDF)
MXLPLAD36KP220CAE3 Schematic Symbol & PCB Footprint
The MXLPLAD36KP220CAE3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.