
- Manufacturer
- MFR.Part #
- MQ1N8171US
- JLCPCB Part #
- C2632730
- Package
- -
- Description
- 1.6A 150W 58V 64.6V 93.7V TVS Unidirectional - ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Clamping Voltage | 93.7V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 1.6A | |
| Voltage - Breakdown | 64.6V | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |

* Images are for reference only
MQ1N8171US
Extended- Manufacturer
- MFR.Part #
- MQ1N8171US
- JLCPCB Part #
- C2632730
- Package
- -
- Description
- 1.6A 150W 58V 64.6V 93.7V TVS Unidirectional - ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MQ1N8171US
- JLCPCB Part #
- C2632730
- Package
- -
- Description
- 1.6A 150W 58V 64.6V 93.7V TVS Unidirectional - ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MQ1N8171US Specifications
MQ1N8171US technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Clamping Voltage | 93.7V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 1.6A | |
| Voltage - Breakdown | 64.6V | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MQ1N8171US. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MQ1N8171US Documents
MQ1N8171US datasheets or manufacturer documentation.
Datasheet: MQ1N8171US Datasheet (PDF)
MQ1N8171US Schematic Symbol & PCB Footprint
The MQ1N8171US schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.