MAPLAD30KP17A
Extended
* Images are for reference only
MAPLAD30KP17A
Attributes
Value
Manufacturer
MFR.Part #
MAPLAD30KP17A
JLCPCB Part #
C2632719
Package
PLAD
Description
-55℃~+150℃ 1.041kA 150uA 17V 18.9V 28.8V 30kW Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackagePLAD
Operating Temperature-55℃~+150℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)30kW
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage28.8V
PolarityBidirectional
Peak Pulse Current (Ipp)1.041kA
Voltage - Breakdown18.9V
Reverse Stand-Off Voltage (Vrwm)17V
Reverse Leakage Current (Ir)150uA