
- Manufacturer
- MFR.Part #
- MPLAD30KP350CA
- JLCPCB Part #
- C2632716
- Package
- PLAD
- Description
- -55℃~+150℃ 10uA 30kW 350V 389V 53A 564V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | PLAD | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 30kW | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 | |
| Clamping Voltage | 564V | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 389V | |
| Peak Pulse Current (Ipp) | 53A | |
| Reverse Stand-Off Voltage (Vrwm) | 350V | |
| Reverse Leakage Current (Ir) | 10uA |

* Images are for reference only
MPLAD30KP350CA
Extended- Manufacturer
- MFR.Part #
- MPLAD30KP350CA
- JLCPCB Part #
- C2632716
- Package
- PLAD
- Description
- -55℃~+150℃ 10uA 30kW 350V 389V 53A 564V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MPLAD30KP350CA
- JLCPCB Part #
- C2632716
- Package
- PLAD
- Description
- -55℃~+150℃ 10uA 30kW 350V 389V 53A 564V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPLAD30KP350CA Specifications
MPLAD30KP350CA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | PLAD | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 30kW | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 | |
| Clamping Voltage | 564V | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 389V | |
| Peak Pulse Current (Ipp) | 53A | |
| Reverse Stand-Off Voltage (Vrwm) | 350V | |
| Reverse Leakage Current (Ir) | 10uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPLAD30KP350CA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPLAD30KP350CA Documents
MPLAD30KP350CA datasheets or manufacturer documentation.
Datasheet: MPLAD30KP350CA Datasheet (PDF)
MPLAD30KP350CA Schematic Symbol & PCB Footprint
The MPLAD30KP350CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.