
- Manufacturer
- MFR.Part #
- MXLPLAD18KP13A
- JLCPCB Part #
- C2632689
- Package
- PLAD
- Description
- -55℃~+150℃ 1 10uA 13V 14.4V 18kW 21.5V 838A IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional PLAD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | PLAD | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 18kW | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 | |
| Clamping Voltage | 21.5V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 838A | |
| Voltage - Breakdown | 14.4V | |
| Reverse Stand-Off Voltage (Vrwm) | 13V | |
| Reverse Leakage Current (Ir) | 10uA |

* Images are for reference only
MXLPLAD18KP13A
Extended- Manufacturer
- MFR.Part #
- MXLPLAD18KP13A
- JLCPCB Part #
- C2632689
- Package
- PLAD
- Description
- -55℃~+150℃ 1 10uA 13V 14.4V 18kW 21.5V 838A IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional PLAD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MXLPLAD18KP13A
- JLCPCB Part #
- C2632689
- Package
- PLAD
- Description
- -55℃~+150℃ 1 10uA 13V 14.4V 18kW 21.5V 838A IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional PLAD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MXLPLAD18KP13A Specifications
MXLPLAD18KP13A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | PLAD | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 18kW | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 | |
| Clamping Voltage | 21.5V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 838A | |
| Voltage - Breakdown | 14.4V | |
| Reverse Stand-Off Voltage (Vrwm) | 13V | |
| Reverse Leakage Current (Ir) | 10uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXLPLAD18KP13A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MXLPLAD18KP13A Documents
MXLPLAD18KP13A datasheets or manufacturer documentation.
Datasheet: MXLPLAD18KP13A Datasheet (PDF)
MXLPLAD18KP13A Schematic Symbol & PCB Footprint
The MXLPLAD18KP13A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.