
- Manufacturer
- MFR.Part #
- MXPLAD15KP64CAE3
- JLCPCB Part #
- C2632505
- Package
- PLAD
- Description
- -55℃~+150℃ 103V 147A 15kW 64V 71.1V Bidirectional TVS PLAD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | PLAD | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Clamping Voltage | 103V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 147A | |
| Voltage - Breakdown | 71.1V | |
| Reverse Stand-Off Voltage (Vrwm) | 64V |

* Images are for reference only
MXPLAD15KP64CAE3
Extended- Manufacturer
- MFR.Part #
- MXPLAD15KP64CAE3
- JLCPCB Part #
- C2632505
- Package
- PLAD
- Description
- -55℃~+150℃ 103V 147A 15kW 64V 71.1V Bidirectional TVS PLAD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MXPLAD15KP64CAE3
- JLCPCB Part #
- C2632505
- Package
- PLAD
- Description
- -55℃~+150℃ 103V 147A 15kW 64V 71.1V Bidirectional TVS PLAD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MXPLAD15KP64CAE3 Specifications
MXPLAD15KP64CAE3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | PLAD | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Clamping Voltage | 103V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 147A | |
| Voltage - Breakdown | 71.1V | |
| Reverse Stand-Off Voltage (Vrwm) | 64V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXPLAD15KP64CAE3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MXPLAD15KP64CAE3 Documents
MXPLAD15KP64CAE3 datasheets or manufacturer documentation.
Datasheet: MXPLAD15KP64CAE3 Datasheet (PDF)
MXPLAD15KP64CAE3 Schematic Symbol & PCB Footprint
The MXPLAD15KP64CAE3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.