MXPLAD30KP33CA
Extended
* Images are for reference only
MXPLAD30KP33CA
Attributes
Value
Manufacturer
MFR.Part #
MXPLAD30KP33CA
JLCPCB Part #
C2632412
Package
PLAD
Description
-55℃~+150℃ 10uA 30kW 33V 36.7V 53.3V 564A Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackagePLAD
Operating Temperature-55℃~+150℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)30kW
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage53.3V
PolarityBidirectional
Peak Pulse Current (Ipp)564A
Voltage - Breakdown36.7V
Reverse Stand-Off Voltage (Vrwm)33V
Reverse Leakage Current (Ir)10uA