Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MV1N8164US
MV1N8164US
Extended
* Images are for reference only
MV1N8164US
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MV1N8164US
JLCPCB Part #
C2632354
Package
-
Description
-55℃~+175℃ 150W@10/1000us 3.01A 30V 34.2V 49.9V 4pF 500nA IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional - ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
Package-
Operating Temperature-55℃~+175℃
TypeTVS
Junction Capacitance4pF
Peak Pulse Power Dissipation (Ppp)150W@10/1000us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage49.9V
PolarityUnidirectional
Peak Pulse Current (Ipp)3.01A
Voltage - Breakdown34.2V
Reverse Stand-Off Voltage (Vrwm)30V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MV1N8164US
MV1N8164US

* Images are for reference only

MV1N8164US

Extended
Manufacturer

Microchip Tech

MFR.Part #
MV1N8164US
JLCPCB Part #
C2632354
Package
-
Description
-55℃~+175℃ 150W@10/1000us 3.01A 30V 34.2V 49.9V 4pF 500nA IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional - ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MV1N8164US

* Images are for reference only

MV1N8164US
Extended
Manufacturer

Microchip Tech

MFR.Part #
MV1N8164US
JLCPCB Part #
C2632354
Package
-
Description
-55℃~+175℃ 150W@10/1000us 3.01A 30V 34.2V 49.9V 4pF 500nA IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional - ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MV1N8164US Specifications

MV1N8164US technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
Package-
Operating Temperature-55℃~+175℃
TypeTVS
Junction Capacitance4pF
Peak Pulse Power Dissipation (Ppp)150W@10/1000us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage49.9V
PolarityUnidirectional
Peak Pulse Current (Ipp)3.01A
Voltage - Breakdown34.2V
Reverse Stand-Off Voltage (Vrwm)30V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MV1N8164US. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MV1N8164US Documents

MV1N8164US datasheets or manufacturer documentation.

Datasheet: MV1N8164US Datasheet (PDF)

MV1N8164US Schematic Symbol & PCB Footprint

The MV1N8164US schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.