MXLPLAD30KP51CAE3
Extended
* Images are for reference only
MXLPLAD30KP51CAE3
Attributes
Value
Manufacturer
MFR.Part #
MXLPLAD30KP51CAE3
JLCPCB Part #
C2632322
Package
PLAD
Description
-55℃~+150℃ 30kW 366A 51V 56.7V 82.4V Bidirectional TVS PLAD ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackagePLAD
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)30kW
Clamping Voltage82.4V
PolarityBidirectional
Peak Pulse Current (Ipp)366A
Voltage - Breakdown56.7V
Reverse Stand-Off Voltage (Vrwm)51V