MXLUPT10E3
Extended
* Images are for reference only
MXLUPT10E3
Attributes
Value
Manufacturer
MFR.Part #
MXLUPT10E3
JLCPCB Part #
C2632313
Package
DO-216AA
Description
-65℃~+150℃ 10V 11V 18V 1kW@8/20us 2uA 8.33A@10/1000us Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-216AA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageDO-216AA
Operating Temperature-65℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)1kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage18V
PolarityBidirectional
Peak Pulse Current (Ipp)8.33A@10/1000us
Voltage - Breakdown11V
Reverse Stand-Off Voltage (Vrwm)10V
Reverse Leakage Current (Ir)2uA