Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MXLUPT12E3
MXLUPT12E3
Extended
* Images are for reference only
MXLUPT12E3
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MXLUPT12E3
JLCPCB Part #
C2632308
Package
DO-216AA
Description
-65℃~+150℃ 12V 13.8V 1kW@8/20us 1uA 21.6V 6.94A@10/1000us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DO-216AA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageDO-216AA
Operating Temperature-65℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)1kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage21.6V
PolarityUnidirectional
Peak Pulse Current (Ipp)6.94A@10/1000us
Voltage - Breakdown13.8V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MXLUPT12E3
MXLUPT12E3

* Images are for reference only

MXLUPT12E3

Extended
Manufacturer

Microchip Tech

MFR.Part #
MXLUPT12E3
JLCPCB Part #
C2632308
Package
DO-216AA
Description
-65℃~+150℃ 12V 13.8V 1kW@8/20us 1uA 21.6V 6.94A@10/1000us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DO-216AA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXLUPT12E3

* Images are for reference only

MXLUPT12E3
Extended
Manufacturer

Microchip Tech

MFR.Part #
MXLUPT12E3
JLCPCB Part #
C2632308
Package
DO-216AA
Description
-65℃~+150℃ 12V 13.8V 1kW@8/20us 1uA 21.6V 6.94A@10/1000us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DO-216AA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXLUPT12E3 Specifications

MXLUPT12E3 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageDO-216AA
Operating Temperature-65℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)1kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage21.6V
PolarityUnidirectional
Peak Pulse Current (Ipp)6.94A@10/1000us
Voltage - Breakdown13.8V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXLUPT12E3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MXLUPT12E3 Documents

MXLUPT12E3 datasheets or manufacturer documentation.

Datasheet: MXLUPT12E3 Datasheet (PDF)

MXLUPT12E3 Schematic Symbol & PCB Footprint

The MXLUPT12E3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.