Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MXLUPT15
MXLUPT15
Extended
* Images are for reference only
MXLUPT15
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MXLUPT15
JLCPCB Part #
C2632305
Package
DO-216AA
Description
-65℃~+150℃ 15V 16.7V 1uA 26V 5.77A TVS Unidirectional DO-216AA ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageDO-216AA
Operating Temperature-65℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)1kW@8/20us
Number of Channels1
Clamping Voltage26V
PolarityUnidirectional
Peak Pulse Current (Ipp)5.77A
Voltage - Breakdown16.7V
Reverse Stand-Off Voltage (Vrwm)15V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MXLUPT15
MXLUPT15

* Images are for reference only

MXLUPT15

Extended
Manufacturer

Microchip Tech

MFR.Part #
MXLUPT15
JLCPCB Part #
C2632305
Package
DO-216AA
Description
-65℃~+150℃ 15V 16.7V 1uA 26V 5.77A TVS Unidirectional DO-216AA ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXLUPT15

* Images are for reference only

MXLUPT15
Extended
Manufacturer

Microchip Tech

MFR.Part #
MXLUPT15
JLCPCB Part #
C2632305
Package
DO-216AA
Description
-65℃~+150℃ 15V 16.7V 1uA 26V 5.77A TVS Unidirectional DO-216AA ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXLUPT15 Specifications

MXLUPT15 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageDO-216AA
Operating Temperature-65℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)1kW@8/20us
Number of Channels1
Clamping Voltage26V
PolarityUnidirectional
Peak Pulse Current (Ipp)5.77A
Voltage - Breakdown16.7V
Reverse Stand-Off Voltage (Vrwm)15V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXLUPT15. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MXLUPT15 Documents

MXLUPT15 datasheets or manufacturer documentation.

Datasheet: MXLUPT15 Datasheet (PDF)

MXLUPT15 Schematic Symbol & PCB Footprint

The MXLUPT15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.