Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. LC16A
LC16A
Extended
* Images are for reference only
LC16A
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
LC16A
JLCPCB Part #
C2632239
Package
DO-13(DO-202AA)
Description
-65℃~+175℃ 1.5kW 100pF 16V 17.8V 26V 57A 5uA IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DO-13(DO-202AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageDO-13(DO-202AA)
Operating Temperature-65℃~+175℃
TypeTVS
Junction Capacitance100pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)1.5kW
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage26V
PolarityUnidirectional
Peak Pulse Current (Ipp)57A
Voltage - Breakdown17.8V
Reverse Stand-Off Voltage (Vrwm)16V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. LC16A
LC16A

* Images are for reference only

LC16A

Extended
Manufacturer

Microchip Tech

MFR.Part #
LC16A
JLCPCB Part #
C2632239
Package
DO-13(DO-202AA)
Description
-65℃~+175℃ 1.5kW 100pF 16V 17.8V 26V 57A 5uA IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DO-13(DO-202AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LC16A

* Images are for reference only

LC16A
Extended
Manufacturer

Microchip Tech

MFR.Part #
LC16A
JLCPCB Part #
C2632239
Package
DO-13(DO-202AA)
Description
-65℃~+175℃ 1.5kW 100pF 16V 17.8V 26V 57A 5uA IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DO-13(DO-202AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LC16A Specifications

LC16A technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageDO-13(DO-202AA)
Operating Temperature-65℃~+175℃
TypeTVS
Junction Capacitance100pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)1.5kW
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage26V
PolarityUnidirectional
Peak Pulse Current (Ipp)57A
Voltage - Breakdown17.8V
Reverse Stand-Off Voltage (Vrwm)16V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LC16A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LC16A Documents

LC16A datasheets or manufacturer documentation.

Datasheet: LC16A Datasheet (PDF)

LC16A Schematic Symbol & PCB Footprint

The LC16A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.